uvex 2125372 xact Ear Protection 5 pcs effective noise reduction

MPN
2125372
Brand
uvex
EAN-13
4031101720081
Order Code
07-9994
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

uvex xact ear protection effectively shields against workplace noise, ensuring safety and comfort. This set includes five pieces, designed for regular use in high-noise environments. Ideal for industries requiring reliable ear protection, such as construction and manufacturing.
Type Ear Protection
Single Number Rating 26dB
Colour Blue
EN Standard Not Specified
Weight 9g

Reviews

Be the first to submit a review

Trustpilot