uvex 2125.344 x fold Ear Plug Band - Single

MPN
2125344
Brand
uvex
EAN-13
4031101404493
Order Code
63-8286
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This x fold from uvex is the perfect solution in providing outstanding hearing protection.The band is ergonomically shaped, meaning its stability limits contact with clothing and resulting sound transmission. uvex x-fold is a lightweight banded ear protector that weighs just 8g! Ideal for short jobs, when on the move or for visitors. uvex x-fold features an intelligent hinge concept, making it easy to fold up and take with you. It fits neatly in a breast pocket, and is therefore close to hand whenever you need it.


  • SNR: 23 dB
  • Model: grey/sky blue/lime
  • Packed individually in polythene bags
  • Box: 5 protectors
  • Manufacturer's part 2125.344
Type Ear Protection
Colour Yellow
EN Standard Not Specified

Reviews

Be the first to submit a review

Trustpilot