US1M Diotec Silicon Rectifier Diode 1A 1000V

MPN
US1M
Brand
Diotec
EAN-13
2050001063373
Order Code
50-0378
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 391 in stock

An SMD silicon rectifier diode with a 75ns reverse recovery time, a VRRM of 1000V and an IF(AV) of 1A. The fast reverse recovery time of this rectifier diode enables greater efficiency in switch mode power supplies and also reduces switching loss.
  • Surface mount devices
  • UL 94V-0 Classification
Type Rectifier Diode
Current 1A
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Package Style DO-214AC
Thermal Resistance 70°C/W

Reviews

Be the first to submit a review

Trustpilot