UP BOX+ 3D Printer

Order Code:

25-0202

Brand: Tiertime MPN: UP30XP EAN-13: 6920907601220
  • Country of Origin: China
  • View All

Discontinued


The UP BOX+ is an upgrade to the previous UP BOX 3D printer. The upgraded model keeps all of the time-proven features of the original, while incorporating customer feedback as well as the latest demands and innovations of the 3D printing industry.

  • Upgrades include:
  • Enhanced connectivity - now with WiFi support - use your iOS-based Mac, iPhone or iPad
  • Improved filament choice - use the new UP Studio Software to tune the printer for any brand or type of filament
  • Larger filament capacity - now use up to 1kg reels for larger prints
  • Power outage recovery - option to seamlessly resume printing when the power comes back on
  • Filament run-out handling - print job pauses when filament runs out, resumes when filament is replenished
  • Upgraded extruder - better heat dissipation and screw fixing for improved stability
  • Main board upgraded to V39 - improved resilience to static electricity discharge
  • Manual platform adjustment with 4 screws - one in each corner
  • Removable cleaning plate - keep your UP BOX+ clean and tidy
  • Plus many other improvements and upgrades

The UP BOX Plus is easy to set up, use and boasts an impressive build size of 255 x 205 x 205mm and 0.1mm layer thickness.

Fully automatic platform calibration
Automatic platform levelling and nozzle height detection with integrated probe provides a seamless 3D printing experience

Large build volume
Impressive build volume of 255 x 205 x 205mm (W x D x H) for extra large print jobs

Fast printing with high precision
Set to the same print quality, the UP+ BOX prints 30% faster than the UP Plus 2 with a resolution of up to 0.1mm layer thickness

Enclosed print bed with ABS print surface
The enclosed build chamber maximises temperature stability, and this combined with an ABS print surface to improve adhesion and eliminate warping on large prints

Smart Support Technology
The UP+ BOX automatically produces easily removable support structures and allows difficult and complex designs to be printed with ease

Powerful but easy to use software
The UP Studio Software is simple to use and feature rich – easy enough for first time users and versatile enough for experts

Quiet operation and air filtration
The UP+ BOX produces very little noise and has a built-in air HEPA filter to absorb fumes and minimize odour


  • High resolution
  • Big build area
  • Fast printing
  • Compatible formats STL and UP3
  • Takes up to 1kg spools of filament
  • Dimensions 485 x 520 x 495 (W x H x D)
  • Weight 20kg
  • 1 year manufacturer's warranty

What's in the box?

  • UP BOX+ 3D printer
  • 500g spool of ABS filament (1.75mm)
  • Tiertime power supply 220W & power cable
  • UP Flex 250 print board (2)
  • Cell board for UP BOX+ (2)
  • Quick Start Guide
  • 1kg filament cover & 1kg filament reel holder
  • Tool kit: calibration card, UP Flex tips, USB cable, spare nozzle & nozzle wrench, gloves, scraper, pliers, micro SD card & card reader, hex wrench & spare screws
Compatible formats STL and UP3
Connectivity USB, WiFi
Print Volume (X x Y x Z) 255 x 205 x 205mm
Type 3D printer

Trustpilot