Univet 5X1-03-00 5X1 Safety Glasses Anti-Fog UV Protection Black Green

MPN
5X1-03-00
Brand
Univet
EAN-13
8033661828777
Order Code
10-8711
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.10 £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Univet safety glasses, model 5X1-03-00, feature anti-fog coating and UV protection. These black and green protective eyewear pieces comply with EN 166 and DIN 166 standards. Ideal for personal protective equipment, they are suitable for various industrial and laboratory environments.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Black, Green
Weight 29g

Reviews

Be the first to submit a review

Trustpilot