Univet 506U-03-02 506UP Safety Glasses Anti-Fog UV Protection White Rose

MPN
506U-03-02
Brand
Univet
EAN-13
8033661825394
Order Code
10-8709
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Univet manufactures the 506U-03-02 safety glasses, which feature an anti-fog coating and UV protection. These protective eyewear items, available in white and rose, comply with EN 166 standards. They are ideal for use in environments requiring reliable personal protective equipment to safeguard against eye hazards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour White, Rose
Weight 29g

Reviews

Be the first to submit a review

Trustpilot