Univet 506U-03-00 506UP Safety Glasses Anti-fog UV White/Green

MPN
506U-03-00
Brand
Univet
EAN-13
8033661825370
Order Code
10-8708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.51 £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Univet 506U-03-00 safety glasses feature an anti-fog coating and UV protection, making them ideal for clear vision in various environments. These protective eyewear pieces are designed with white and green elements and comply with EN 166 standards, ensuring reliable performance. As personal protective equipment, they are suitable for industrial use or any setting requiring eye protection against potential hazards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour White, Green
Weight 29g

Reviews

Be the first to submit a review

Trustpilot