Universal Mate-N-Lok Interface Seal Single Row

TE Connectivity single row interface seal for their Universal Mate-N-Lok series.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Centerline (Pitch) Contact Gender Housing colour DIN Conformance Length IP Rating Empty Shell Filter Feature IEC Conformance Manufacturer Series Number of Circuits Number of Contacts Number of pins MIL Conformance Mixed Contacts Package Quantity Operating Temperature (Max) Mount Operating Temperature Range
TE 794269-1 Universal Mate-N-Lok Interface Seal 1 x 2P Blue
TE 794269-1 Universal Mate-N-Lok Interface Seal 1 x 2P Blue
Standard range
Order code: 63-5045
MPN: 794269-1

Order in multiples of 400


Despatched within 5 working days - 30,062 in stock
400+ £0.350
Price per unit Ex VAT
2 Female Blue 13.97mm 2 2 2 1000
TE 794271-1 Universal Mate-N-Lok Interface Seal 1 x 3P Blue
TE 794271-1 Universal Mate-N-Lok Interface Seal 1 x 3P Blue
Standard range
Order code: 63-5046
MPN: 794271-1

Order in multiples of 500


Despatched within 5 working days - 344 in stock
500+ £0.440
Price per unit Ex VAT
3 6.35mm 20.32mm IP57 3 3 3 500 221 -67 – 221
TE 794273-1 Universal Mate-N-Lok Interface Seal 1 x 4P Blue
TE 794273-1 Universal Mate-N-Lok Interface Seal 1 x 4P Blue
Standard range
Order code: 63-5047
MPN: 794273-1

Order in multiples of 500


Despatched within 5 working days - 6,078 in stock
500+ £0.380
Price per unit Ex VAT
4 6.35mm Female No 26.67mm IP57 No No No 794273 4 4 4 No No 500 221 Cable -67 – 221

Trustpilot