The TE Connectivity 794269-1 is a female shrouded connector offering splash-proof sealing, ensuring reliable performance in moist environments.
It features a rugged design suitable for automotive and industrial applications.
This connector supports secure and stable connections with its precision-engineered housings.
It is ideal for use in harsh conditions where durability and protection from water ingress are essential.
- Product type: Accessory
- Applies to: Connector
- For use: Universal Mate-N-Lok Sealed Connectors
- Colour: Blue
- Number of positions per row: 2
- Number of rows: 1
- Housing material: Silicone Rubber
- Connector system: Wire-to-Wire
- Accessory type: Interface Seal
- Accessory colour: Blue
- Packaging quantity: 1
- Mftrs part no. 794269-1
| Type |
Plugs and seals |
| Number of Positions |
2 |
| Colour |
Blue |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Current Rating |
19a |
| Depth |
7.62mm |
| Housing colour |
Blue |
| Length |
13.97mm |
| Material |
Rubber, Silicone |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of pins |
2 |
| Number of Rows |
1 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Pitch |
6.35 |
| Radiation Hardening |
No |
| Ratings |
IP57 |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Termination |
Quick Connect |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Diameter |
3.3mm |