TE 794273-1 Universal Mate-N-Lok Interface Seal 1 x 4P Blue

MPN
794273-1
Order Code
63-5047
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 6,078 in stock

The TE Connectivity 794273-1 is a rectangular power connector featuring an unshrouded design with four female contacts.

It's typically used in applications requiring reliable electrical connections.

The connector supports efficient power transmission in various industrial and commercial settings.

Its robust construction ensures durability and long-term performance.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 4
  • Number of rows: 1
  • Housing material: Silicone Rubber
  • Connector system: Wire-to-Wire
  • Accessory type: Interface Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794273-1
Type Plugs and seals
Number of Positions 4
Centerline (Pitch) 6.35mm
Colour Blue
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 7.62mm
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
IP Rating IP57
Length 26.67mm
Manufacturer Series 794273
Material Rubber, Silicone
Maximum Operating Temperature 120°C
MIL Conformance No
Minimum Operating Temperature -55°C
Mixed Contacts No
Mount Cable
Number of Circuits 4
Number of Contacts 4
Number of pins 4
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Option General Purpose
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Radiation Hardening No
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire/Cable Diameter 3.3mm

Reviews

Be the first to submit a review

Trustpilot