Universal Electrical Tape Scotch® Black 10 m x 15 mm 1 pc

3M Brand: 3M
For cable and electrical insulation: The black Scotch® insulating tape universal is a self-adhesive PVC adhesive tape for the insulation and repair of electrical cables. The black Scotch® insulating tape is the ideal insulating tape for power cables and other cables. It consists of a particularly flexible PVC film with a high degree of extensibility, which also perfectly adapts to uneven surfaces. It is easy to unwind and adheres without large contact pressure. In addition to the electrical insulation, it can be used to attach loose cables, to protect stressed cable coats or for colour identification. The insulating tape sticks reliably at temperatures from 0°C to 90°C. It is flame retardant and offers protection against electrical voltages up to 6,000 volts. The Scotch® insulation tape is VDE tested and certified according to IEC standard 454-3-1. The packaging contains a roll of black insulating tape in the dimensions 15 mm x 10 m.
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length Carrier Material Dimensions Material Maximum Temperature Min. temperature Misc Attribute Series
3M 4401BLA Universal Electrical Tape Scotch® Black 10 m x 15 mm 1 pc
3M 4401BLA Universal Electrical Tape Scotch® Black 10 m x 15 mm 1 pc
Standard range
Order code: 87-8537
MPN: 7100021033

Despatched within 4 working days - 70 in stock
5+ £2.77
10+ £2.62
50+ £2.55
Price per unit Ex VAT
Black Electrical Tape 15mm 10m Vinyl (L x W) 10 m x 15 mm PVC film 90°C 0°C universal Scotch®
3M 4401RED Universal Electrical Tape Scotch® Red 10 m x 15 mm 1 pc
3M 4401RED Universal Electrical Tape Scotch® Red 10 m x 15 mm 1 pc
Standard range
Order code: 87-8538
MPN: 7100020734

Despatched within 4 working days - 22 in stock
3+ £2.37
10+ £2.22
50+ £2.16
Price per unit Ex VAT
Red Electrical Tape 15mm 10m Vinyl (L x W) 10 m x 15 mm PVC film 90°C 0°C universal Scotch®
3M 4401WHT Universal Electrical Tape Scotch® White 10 m x 15 mm 1 pc
3M 4401WHT Universal Electrical Tape Scotch® White 10 m x 15 mm 1 pc
Standard range
Order code: 87-8539
MPN: 7100021035

Despatched within 4 working days - 12 in stock
3+ £2.17
10+ £2.09
50+ £2.01
Price per unit Ex VAT
White Electrical Tape 15mm 10m Vinyl (L x W) 10 m x 15 mm PVC film 90°C 0°C universal Scotch®
3M 4401YG Universal Electrical Tape Scotch® Yellow Green 10 m x 15 mm 1 pc
3M 4401YG Universal Electrical Tape Scotch® Yellow Green 10 m x 15 mm 1 pc
Standard range
Order code: 87-8540
MPN: 7100021034

Despatched within 4 working days - 47 in stock
3+ £2.35
10+ £2.20
50+ £2.14
Price per unit Ex VAT
Yellow, Green Electrical Tape 15mm 10m Vinyl (L x W) 10 m x 15 mm PVC film 90°C 0°C universal Scotch®

Trustpilot