3M 4401RED Universal Electrical Tape Scotch® Red 10 m x 15 mm 1 pc

MPN
7100020734
Brand
3M
GTIN-14
03100340009484
Order Code
87-8538
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red White Yellow, Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.37
10+ £2.22
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

For cable and electrical insulation: The red Scotch® insulating tape universal is a self-adhesive PVC adhesive tape for the insulation and repair of electrical cables. The red Scotch® insulating tape is the ideal insulating tape for power cables and other cables. It consists of a particularly flexible PVC film with a high degree of extensibility, which also perfectly adapts to uneven surfaces. It is easy to unwind and adheres without large contact pressure. In addition to the electrical insulation, it can be used to attach loose cables, to protect stressed cable coats or for colour identification. The insulating tape sticks reliably at temperatures from 0°C to 90°C. It is flame retardant and offers protection against electrical voltages up to 6,000 volts. The Scotch® insulation tape is VDE tested and certified according to IEC standard 454-3-1. The packaging contains a roll of red insulating tape in dimensions 15 mm x 10 m.
Type Electrical Tape
Width 15mm
Length 10m
Colour Red
Carrier Material Vinyl
Dimensions (L x W) 10 m x 15 mm
Material PVC film
Maximum Temperature 90°C
Min. temperature 0°C
Misc Attribute universal
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot