3M 4401YG Universal Electrical Tape Scotch® Yellow Green 10 m x 15 mm 1 pc

MPN
7100021034
Brand
3M
GTIN-14
03100340009507
Order Code
87-8540
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red White Yellow, Green
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.35
10+ £2.20
50+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

For cable and electrical insulation: The yellow-green Scotch® insulating tape universal is a self-adhesive PVC adhesive tape for the insulation and repair of electrical cables. The yellow-green Scotch® insulating tape is the ideal insulating tape for power cables and other cables. It consists of a particularly flexible PVC film with a high degree of extensibility, which also perfectly adapts to uneven surfaces. It is easy to unwind and adheres without large contact pressure. In addition to the electrical insulation, it can be used to attach loose cables, to protect stressed cable coats or for colour identification. The insulating tape sticks reliably at temperatures from 0°C to 90°C. It is flame retardant and offers protection against electrical voltages up to 6,000 volts. The Scotch® insulation tape is VDE tested and certified according to IEC standard 454-3-1. The packaging contains a roll of yellow-green insulating tape measuring 15 mm x 10 m.
Type Electrical Tape
Width 15mm
Length 10m
Colour Yellow, Green
Carrier Material Vinyl
Dimensions (L x W) 10 m x 15 mm
Material PVC film
Maximum Temperature 90°C
Min. temperature 0°C
Misc Attribute universal
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot