UniStrand YY 5-C 0.75MM 50M YY Control Cable 5-Core 0.75mm 50m

UniStrand YY 5-C 0.75MM 50M YY Control Cable 5-Core 0.75mm 50m

MPN
YY 5-C 0.75MM 50M
Brand
UniStrand
Order Code
02-1001
Country of Origin
China

Discontinued


This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 5-core; 0.75mm
  • Core identification: 4 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Colour Grey
Number of Cores 5
Length 50m
Cable Diameter 0.75mm²
Current Rating 12A
Voltage Rating 500V
Weight 68kg/km

Trustpilot