UniStrand UTRI250BL100 25mm Blue 100M Flexible Tri-Rated Cable

MPN
UTRI250BL100
Brand
UniStrand
Order Code
02-0324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £257.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

UniStrand UTRI250BL100 25mm Blue 100M Flexible Tri-Rated Cable -

UniStrand Flexible Tri-rated cable features a high-quality copper conductor encased in a PVC sheath. Ideal for use in switch control, relay and instrumentation panels. Also suitable for internal connection in rectifier equipment, motor starters and controllers.

UniStrand flexible Tri-rated cables are both high temperature and flame retardant. This makes them ideal for a wide range of applications.

The UniStrand tri-rated cable comes in a range of core sizes including: 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm, 6mm, 10mm and 25mm.

Available in various colours, including Black, Brown, Red, Blue, Green/Yellow, Orange, Yellow, Violet, Grey and White.

Standards & Approvals: Tri-rated cable derives its name from meeting the specifications of BSI, UL and CSA.
The triple certification of the cable enables its use in the North American and European markets, and worldwide. Use of these cables can lead to more flexible, leaner manufacturing processes.


  • 25mm Single Tri Rated Cable
  • Colour : Blue
  • Voltage: 600/1000v
Colour Blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Equipment Wire
Conductor Material Copper
Current Rating 100A
Voltage 600/1000v
Voltage Rating 600-1000V

Reviews

Be the first to submit a review

Trustpilot