UniStrand UTRI060PK100 6mm Pink 100m Flexible Tri-Rated Cable

MPN
UTRI060PK100
Brand
UniStrand
Order Code
02-0599
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £251.17
5+ £211.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockAdditional quantity lead time 8 weeks

UniStrand UTRI060PK100 6mm Pink 100M Flexible Tri-Rated Cable- Tri-rated wire from UniStrand with a quality tinned copper conductor covered with a PVC sheath.

This flame-retardant cable is designed for the internal wiring of instruments and electrical equipment. Also suitable for high density wiring applications.


  • Pink sheath
  • Temperature rating:105°C
  • Available as Type 1, Type 2 and Type 3
  • Supplied on reels of 100m
  • Manufacturer's part UTRI060PK100
  • Colour Pink
    AWG Not Specified
    Conductor Cross Section 6
    Number of Cores 1
    Conductor Stranding Not Specified
    Insulation Material PVC
    Length 1m
    Type Flexible Tri-Rated Cable
    Sold by Metre No

    Reviews

    Be the first to submit a review

    Trustpilot