UniStrand UTRI040PK100 4mm Pink 100m Flexible Tri-Rated Cable

MPN
UTRI040PK100
Brand
UniStrand
Order Code
02-0598
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £58.05 £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockContact us for additional stock

UniStrand UTRI040PK100 4mm Pink 100M Flexible Tri-Rated Cable - Tri-rated wire from UniStrand with a quality tinned copper conductor covered with a PVC sheath.

This flame-retardant cable is designed for the internal wiring of instruments and electrical equipment. Also suitable for high density wiring applications.


  • Pink sheath
  • Temperature rating: 105°C
  • Available as Type 1, Type 2 and Type 3
  • Supplied on reels of 100m
  • Manufacturer's part UTRI040PK100
Colour Pink
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 1m
Type Flexible Tri-Rated Cable
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot