UniStrand UNITWA1GN500R 1mm Green Thin Wall Automotive Cable

Order Code:

02-1510

Brand: UniStrand MPN: UNITWA1GN500R
Qty Unit Price (Ex VAT)
500+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
5,000 in stock, despatched same dayContact us for additional stock

UniStrand UNITWA1GN500R 1mm Green Thin Wall Automotive Cable is supplied on a 500m or 250m roll.


  • Size: 1.0mm²
  • Conductor: 32/0.20±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 2.00±0.10mm
  • Average Thickness: 0.35mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Packing: 500m/250m roll
  • Colour Green
    Conductor Cross Sectional 1.0mm²
    Conductor Stranding 32/0. 20+/- 0.008mm
    Type Thin Wall
    Length 500m
    Number of Cores 1
    Cable Diameter 2.0mm
    Lifetime Warranty No
    Temperature Range 70°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot