UniStrand UNIE6S1004BK100 4mm 1.8Kv(DC) Solar Black EN50618 Cable 100M

MPN
UNIE6S1004BK100
Brand
UniStrand
Order Code
02-1408
Country of Origin
China

Discontinued


This UniStrand UNIE6S1004BK100 cable is intended for interconnecting power supplies within renewable energy photovoltaic systems such as solar panel arrays in solar energy farms and electrical vehicle charging installations that utilise a solar input.

These solar cables are suitable for fixed installations, both internal and external, and within conduits or systems. Their robust sheathing and impact testing means they are designated suitable for direct burial.


  • Applications: Photovoltiac and Electric Vehicles
  • Supplied Length: 100M reel
  • Water Resistance: AD8 submersion
  • Voltage Rating: 1000/1000V AC | 1500/1500V DC
  • Temperature Rating: -40°C to +90°C
  • Sheath: Halogen free cross linked, fire retardant compound
Colour Black
Number of Cores 1
Conductor Cross Section 4mm²
Insulation Material Halogen Free Cross Linked Compound
Length 100m
Cable Diameter 5.6mm
Sold by Metre No
Type Multi strand

Trustpilot