Unistrand UNI6A3202BE500 32/0.2 Blue Stranded Def Stan 61-12 Part 6 Equipment Wi

MPN
UNI6A3202BE500
Brand
UniStrand
Order Code
18-3899
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £256.78
5+ £216.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 10 weeks

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus. Available as Type 1, Type 2 and Type 3.



  • Colour: Blue
  • 32/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 2.53mm
  • Rating 1.5kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 500m
  • Colour Blue
    Conductor Cross Section 1.0mm²
    Number of Cores 1
    Conductor Stranding 32/0.2
    Insulation Material PVC
    Length 500m
    Type Equipment Wire
    Conductor Material Tinned Copper
    Current Rating 1.5
    Maximum Operating Temperature 85°C
    Outer diameter 2.53mm
    Packaging Reel
    Standards Def Stan 61-12
    Voltage Rating 1500V

    Reviews

    Be the first to submit a review

    Trustpilot