UniStrand UNI6A1602GNYW100 16/0.2 Dark Green/Yellow DS61-12 T2 Equip Wire 100M

MPN
UNI6A1602GNYW100
Brand
UniStrand
Order Code
01-2295
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £31.35
5+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 12 weeks

This UniStrand UNI6A1602GNYW100 16/0.2 Dark Green/Yellow high quality equipment wire is supplied in reels of 100m. This wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter: 1.55mm
  • Cable Weight: 6g per m
  • Rating: 1kV AC
  • Temperature range: -15°C to +85°C
  • Supplied on reels of 100m
  • Colour Dark Green, yellow
    AWG Not Specified
    Conductor Cross Section 0.5mm²
    Number of Cores 1
    Conductor Stranding 16 x 0.2
    Insulation Material PVC
    Length 100m
    Type Equipment Cable
    Cable Diameter 1.55mm
    Current Rating 3A
    Sold by Metre No
    Standards BS7655

    Reviews

    Be the first to submit a review

    Trustpilot