Unistrand UNI1429-28-7BL 28AWG 7/0.12mm XLPVC Black Hook Up Wire 100m

MPN
UNI1429-28-7BL
Brand
UniStrand
Order Code
02-0583
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.66
3+ £13.44
5+ £12.84
10+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 58 in stockAdditional quantity lead time 4 months

This UniStrand UNI1429-28-7BL Black Hook Up Wire is supplied in100m.

The European standard solar cable is intended for the interconnection within photovoltaic systems such as solar panel arrays. It is suitable for fixed installations, internal and external, within conduit or systems. It has been impact tested and is suitable for direct burial.

For installations where fire, smoke emissions and toxic fumes create a potential risk to life and equipment.

Water resistant to AD8.


  • Applications: Photovoltiac and solar panels
  • Supplied Length: 100M reel
  • Water Resistance: AD8 submersion
  • Voltage Rating: 1000/1000V AC
  • 1500/1500V DC
  • Temperature Rating: -40°C to +90°C
  • Sheath: Halogen free cross linked, fire retardant compound
Colour Black
AWG 28AWG
Conductor Cross Section 12mm²
Number of Cores 1
Conductor Stranding 7/0.12
Insulation Material Halogen Free Cross Linked Compound
Length 100m
Type Hook Up Wire
Sold by Metre No
Standards EN 50618, EN50288-3-7, EN60068-2-78, EN50395
Supplied length 100M reel
Water resistance AD8 submersion
Wire Diameter 0.9mm

Reviews

Be the first to submit a review

Trustpilot