Cable Tie Bases

UniStrand Brand: UniStrand

UniStrand UNI-CA Range Cable Tie Adhesive Bases.

Self-adhesive cable tie mounts, designed to support light weight wire bundles.
A mounting hole is provided for screw fixing where heavy wire bundle support is required.
Suitable for use where space is minimal or where the use of holes and screws is impractical. Designed to be mounted to the equipment prior to cable installation, cables can then be secured using a suitable cable tie.
Excellent resistance to weathering and ageing.
Ideal for use with UniStrand cable ties.

  • Colours Available: Black and Natural
  • Material: UL approved Polyamide 6.6
  • Adhesive:Polyethylene Foam Tape, 0.62mm thick
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -20°C to +85°C
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Height Mounting Hole Diameter Type Material
UniStrand UNI-CT19X19B Black Cable Tie Base - pack of 100
UniStrand UNI-CT19X19B Black Cable Tie Base - pack of 100
Standard range
Order code: 04-0915
MPN: UNI-CT19X19B

Despatched same day - 923 in stockAdditional quantity lead time 7 days
1+ £2.45
Price per unit Ex VAT
Black 19 x 19mm 3.9mm 5.2mm Self-adhesive cable tie base Polyamide 6.6
UniStrand UNI-CT19X19N Natural Cable Tie Base - pack of 100
UniStrand UNI-CT19X19N Natural Cable Tie Base - pack of 100
Standard range
Order code: 04-0916
MPN: UNI-CT19X19N

Despatched same day - 79 in stockAdditional quantity lead time 7 days
1+ £2.45
Price per unit Ex VAT
Natural 19 x 19mm 3.9mm 5mm Self-adhesive cable tie base Polyamide 6.6
UniStrand UNI-CT28X28B Black Cable Tie Base - pack of 100
UniStrand UNI-CT28X28B Black Cable Tie Base - pack of 100
Standard range
Order code: 04-0917
MPN: UNI-CT28X28B

Despatched same day - 145 in stockAdditional quantity lead time 7 days
1+ £3.22
Price per unit Ex VAT
Black 28.6 x 28.6mm 5.3mm Self-adhesive cable tie base Polyamide 6.6
UniStrand UNI-CT28X28N Natural Cable Tie Base - pack of 100
UniStrand UNI-CT28X28N Natural Cable Tie Base - pack of 100
Standard range
Order code: 04-0918
MPN: UNI-CT28X28N

Despatched same day - 40 in stockAdditional quantity lead time 7 days
1+ £3.21
Price per unit Ex VAT
Natural 28.6 x 28.6mm 5.3 Self-adhesive cable tie base Polyamide 6.6

Trustpilot