UniStrand 6242Y 1.0mm Twin & Earth Cable 1mm² 100m Reel

UniStrand 6242Y 1.0mm Twin & Earth Cable 1mm² 100m Reel

MPN
6242Y 1.0mm 100m
Brand
UniStrand
EAN-13
5019921036215
Order Code
01-1941

Discontinued


An approved twin and earth house wiring cable from UniStrand with a grey PVC outer sheath.


  • Current rating 15A
  • Voltage rating 500V
  • Cable size 1mm²
  • Conforms to EU-wide harmonised colour coding
  • BASEC BS6004 approved
  • Supplied on reels of 100m

Trustpilot