UniStrand 7/0.2 Black Stranded Wire Def Stan 61-12 Part 6 Nominal 500M

MPN
UNI6A702BK500
Brand
UniStrand
Order Code
01-0719
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £84.93
5+ £71.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 5 months

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: black
  • 7/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 1.2mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 500m (nominal)
Colour Black
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Insulation Material Polyvinyl chloride
Length 500m
Type Equipment Wire
Current Rating 1.4A
Sold by Metre No
Standards DEF61-12
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot