UniStrand 6mm Red 100M Flexible Tri-Rated Cable

MPN
UTRI060RD100
Brand
UniStrand
Order Code
02-0320
Country of Origin
India
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £101.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/11/2026

Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.


  • Red sheath
  • Nominal cross-sectional area 6mm²
  • 10 AWG
  • Insulation thickness 0.8mm (nominal)
  • Overall diameter 4.85mm
  • Supplied on reels of 100m
  • Manufacturer's part UTRI060RD100

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
Colour Red
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Flexible Tri-Rated Cable
Cable Diameter 4.85mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot