UniStrand 500g Reel 34 SWG Tinned Copper Wire

MPN
050350
Brand
UniStrand
Order Code
05-0350
Country of Origin
Turkey

Discontinued


A roll of tinned copper wire.


  • Wire size: 34SWG
  • Length: 1285m
  • Approved to BS4109
  • Supplied in reels of 500g
Conductor Cross Section 0.25mm
Length 1285m
Type Tinned copper
Wire Size 34SWG

Questions

*Question functionality currently disabled
Question by: Product code: 05-0350

Q. Can I use 60/40 lead/tin solder with this wire?

A. Hi Tom, thank you for your question. You can use 60/40 lead/tin solder with this 34SWG Tinned Copper Wire.


Trustpilot