UniStrand 3709 Red 2.5mm PVC Test Lead Wire 5m Pack

MPN
3709
Brand
UniStrand
Order Code
01-8033

Discontinued


Red coloured PVC test lead wire of 2.5mm² CSA.


  • Rated to 300/500V
  • Copper conductor
  • Supplied in packs of 5m
Colour Red
Conductor Stranding 498x0.08
Length 5m
Type PVC test lead
Cable Diameter 3.9mm
Voltage Rating 500V

Trustpilot