UniStrand 32/0.2 Black Stranded Def Stan 61-12 Part 6 Equipment Wire 100M

MPN
UNI6A3202BK100
Brand
UniStrand
Order Code
01-0706
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £51.36
5+ £43.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 5 months

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: black
  • 32/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 2.53mm
  • Rating 1.5kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding 32/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 2.53mm
Conductor Material Tinned Copper
Maximum Operating Temperature 85°C
Packaging Reel
Sold by Metre No
Standards DEF61-12, BS6746
Voltage Rating 1500V

Reviews

Be the first to submit a review

Trustpilot