UniStrand 3 Core 4mm SWA PVC Multi Core Armoured Cable 100M Reel

MPN
UNISWA3040100
Brand
UniStrand
Order Code
02-0446
Country of Origin
Turkey

Discontinued


This UniStrand multi-core PVC cable with steel wire armour (SWA) is ideal for underground, outdoor and indoor applications, including connections to electric vehicle chargers.


  • Cross-sectional area: 4mm²
  • Number of cores: 3
  • Reel length: 100m
  • Conductor: Class 2 stranded copper conductor according to BS EN 60228 (previously BS 6360)
  • Insulation: XLPE (Cross-linked polyethylene)
  • Bedding: PVC (Polyvinyl chloride)
  • Armour: SWA (Steel wire armour)
  • Sheath: PVC (Polyvinyl chloride)
  • Sheath colour: black
  • Voltage rating (Uo/U): 600/1000V
  • Temperature rating, fixed: -25 to +90°C
  • Standards: BS 5467, BS EN/IEC 60502-1, BS EN/IEC 60332-1-2
Colour Black
Number of Cores 3
Shielding No Screening
AWG 11AWG
Length 100m
Cross Sectional Area 4.0mm²
Type Steel Wire Armour Cable

Trustpilot