UniStrand 3/8" 4ft Copper Earth Rod

MPN
ER384
Brand
UniStrand
EAN-13
5027825111211
Order Code
28-4769
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 7 days

A copper-clad rod, suitable for providing a local Earthing point for electric vehicle chargers and other electrical equipment.

The rod allows any fault current generated to be safely conducted to ground.


  • Diameter: 3/8in.
  • Length: 4ft.
  • Copper thickness: 0.25mm
  • Offers excellent corrosion resistance
  • High tensile strength for driving into ground
  • Approved to BS7430
Type Earth rod
Diameter 3/8in
Length 4ft

Reviews

Be the first to submit a review

Trustpilot