UniStrand 3/8" 4ft Copper Earth Rod |
28-4769
|
|
Despatched same day - 22 in stockAdditional quantity lead time 7 days
|
1+ £2.80
Price per unit Ex VAT
|
Earth rod |
3/8in |
|
4ft |
UniStrand 5/8" 4ft Copper Earth Rod |
28-4772
|
|
Despatched same day - 24 in stockAdditional quantity lead time 7 days
|
1+ £6.41
Price per unit Ex VAT
|
Earth rod |
5/8in |
|
|
UniStrand 5/8" Earth Rod Coupler |
28-4775
|
|
Despatched same day - 7 in stockAdditional quantity lead time 7 days
|
1+ £3.87
Price per unit Ex VAT
|
Earth rod coupler |
|
|
|
UniStrand 5/8" Earth Rod Driving Stud |
28-4776
|
|
Despatched same day - 4 in stockAdditional quantity lead time 7 days
|
1+ £1.12
Price per unit Ex VAT
|
Earth rod driving stud |
|
|
|
UniStrand 3/8" Earth Rod Clamp |
28-4770
|
|
Despatched same day - 12 in stockAdditional quantity lead time 7 days
|
1+ £2.04
Price per unit Ex VAT
|
Earth clamp |
|
Brass and phosphor bronze |
|
UniStrand 5/8" Earth Rod Clamp |
28-4773
|
|
Despatched same day - 45 in stockAdditional quantity lead time 7 days
|
1+ £2.35
Price per unit Ex VAT
|
Earth clamp |
|
Brass and phosphor bronze |
|
UniStrand 1/4" to 1/2" Pipe Earth Clamp |
28-4778
|
|
Despatched same day - 36 in stockAdditional quantity lead time 7 days
|
1+ £0.689
Price per unit Ex VAT
|
Earth clamp |
|
Brass and phosphor bronze |
150mm |
UniStrand 5/8" Split Earth Rod Clamp |
28-4774
|
|
Despatched same day - 115 in stockAdditional quantity lead time 7 days
|
1+ £4.53
Price per unit Ex VAT
|
Earth rod clamp |
|
|
|
UniStrand 8 Way Earth Terminal Blocks |
28-4784
|
|
Despatched same day - 149 in stockAdditional quantity lead time 7 days
|
1+ £3.86
Price per unit Ex VAT
|
Earth terminal blocks |
|
|
|
UniStrand 4 Way Earth Terminal Blocks |
28-4783
|
|
Despatched same day - 379 in stockAdditional quantity lead time 7 days
|
1+ £2.80
Price per unit Ex VAT
|
Earth terminal blocks |
|
|
|