UniStrand 24/0.2 Yellow Stranded Def Stan 61-12 Part 6 Equipment Wire 100M

MPN
UNI6A2402YW100
Brand
UniStrand
Order Code
01-0704
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.76
5+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 months

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: yellow
  • 24/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 4.2mm
  • Rating 1.5kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding 24/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Conductor Material Tinned Copper
Insulation Wall Thickness 0.6mm
Maximum Operating Temperature +85°C
Outer diameter 4.2mm
Packaging Reel
Screened Yes
Sold by Metre No
Standards Def Stan 61-12
Voltage Rating 1500V

Reviews

Be the first to submit a review

Trustpilot