UniStrand 16/0.2 Yellow/Violet Def Stan 61-12 Part 6 T2 Equipment Wire 100M

MPN
UNI6A1602YWVT100
Brand
UniStrand
Order Code
01-2259
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.35
5+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 5 months

This UniStrand 16/0.2 Yellow/Violet high quality equipment wire is supplied in reels of 100m. This wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.
  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter: 1.55mm
  • Cable Weight: 6g per m
  • Rating: 1kV AC
  • Temperature range: -15°C to +85°C
  • Supplied on reels of 100m
Colour Violet, yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding 16 x 0.2
Insulation Material PVC
Length 100m
Type Equipment Cable
Cable Diameter 1.55mm
Current Rating 3A
Sold by Metre No
Standards BS7655

Reviews

Be the first to submit a review

Trustpilot