Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 100m Reel Blue 7/0.2 Wire

Order Code:  

01-8001

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

High quality blue wire produced to DEF61-12 (Part 6) standards, ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m

Reviews


Be the first to submit a review