UniStrand 1/0.6 Grey Single Core Def Stan 61-12 Part 6 Equipment Wire 100M

MPN
UNI6A106GY100
Brand
UniStrand
Order Code
01-0611
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.55
5+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 148 in stockAdditional quantity lead time 5 months

This wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). It remains in formed shape without cable ties.

It is also useful for making jumper cables for solder-less plug-in breadboard.


  • Colour: grey
  • 1/0.6mm copper conductor
  • PVC insulation
  • Overall diameter 1.2mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Weight of reel approx 400g
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Colour Grey
AWG Not Specified
Conductor Cross Section 0.28mm²
Number of Cores 1
Conductor Stranding 1/0.6mm
Insulation Material Polyvinyl chloride
Length 100m
Type Equipment Wire
Cable Diameter 1.2mm
Current Rating 1.8A
Sold by Metre No
Standards BS 6746

Reviews

Be the first to submit a review

Trustpilot