Uniross 21699 Micro-Alkaline Battery U1A23

MPN
21699
Brand
Uniross
EAN-13
4895122320459
Order Code
92-5464
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 5 weeks

This Uniross U1A23 Micro-Alkaline Battery provides a reliable power source for small electronic devices. Operating within a voltage range of 1.5V to 12V, it is ideal for keyless entry systems, remote controls, and other compact gadgets. Its small size and dependable chemistry provide a consistent power supply, ensuring a good shelf life for low-drain devices.

Type 23A
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot