Uniross 21696 6LR61 9V Power Plus Alkaline Battery

MPN
21696
Brand
Uniross
EAN-13
4895122321920
Order Code
92-5462
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
12+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 29 in stock

This Uniross Power Plus Alkaline Range 9V battery provides reliable performance, ensuring consistent power output for uninterrupted functionality in your devices. With a long shelf life of up to seven years, these batteries maintain their freshness and deliver a dependable power source, even during infrequent use. They are ideal for everyday devices and are built to be tough and leakproof, making them suitable for low to mid-drain applications. This versatility makes them perfect for a wide range of common household gadgets.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot