Uniross 21600 Lithium Coin Cell CR2032 Batteries (Pack of 5)

MPN
21600
Brand
Uniross
EAN-13
4895122316421
Order Code
92-5451
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched same day - 5 in stockBack-order availability date - 08/11/2026

Uniross Lithium Coin Cell CR2032 batteries deliver outstanding performance thanks to its high energy density and stable voltage output. These batteries are specifically designed for small electronic devices that require long-lasting power in a compact size. With a long shelf life, they maintain their capacity and performance, making them ideal for items that are used infrequently. The consistent 3V voltage output across most of their discharge cycle is essential for powering devices that rely on a steady voltage for optimal performance.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot