UNION V-3G115-SC-67 3G115 C Series 5 Lever Deadlock 67mm 2.5in Satin Chrome

MPN
V-3G115-SC-67
Brand
UNION
EAN-13
5011783000854
Order Code
97-6654
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

3G-115 C-Series 5 lever mortice deadlocks for use on timber doors hinged on the left or the right up to 50mm thick. Can be operated from either side and supplied with two keys.

The deadbolt is protected by hardened steel rollers to prevent saw attack and additional anti-pick, and force resistant features provide a high level of security.

Case size - 67mm (2.5 in), Backset - 40mm, Bolt Throw - 14mm.

Finish Chrome


Type Lock

Reviews

Be the first to submit a review

Trustpilot