UNION J2648-SE-2.50 Tubular Mortice Latch 2648 Silver Enamel 64mm 2.5in Box

MPN
J2648-SE-2.50
Brand
UNION
EAN-13
5011802006157
Order Code
97-5021
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Union 2648 mortice latches are suitable for timber doors hinged on the left or right and requiring lever handle operation. The latch is made of nylon for a quieter closing action. Please note these are not suitable for use with unsprung lever handles.

Latches with a case size of 64.5mm (2.5 inchs) are suitable for handles with a backset of 44.5/45mm. Latches with a case size of 76mm (3 inches) are suitable for handles with a 57mm backset.

Finish: Silver Enamel

Case Size: 64mm

Backset: 44.5mm
Boxed


Type Lock

Reviews

Be the first to submit a review

Trustpilot