UniBond 2760633 RE-NEW Silicone Sealant White 80ml

MPN
2760633
Brand
UniBond
EAN-13
5010383321819
Order Code
98-4458
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Unibond RE-NEW Silicone Sealant refreshes old bathroom or kitchen. The auto-smooth nozzle allows you to easily apply directly over old sealant for a perfect finish. No other tools needed.

Mould resistant, its special formula covers and stops existing mould whilst also helping to prevent future growth. Suitable for both vertical and horizontal joints in your bathroom and kitchen. Once applied avoid water contact for at least 6 hours. Average Coverage: 5m for 1mm coating layer.

Clean the surfaces before applying. Treat mouldy sealant with bleach/mould cleaner then allow to dry thoroughly. Place the nozzle on sealant with UniBond logo facing you, tilt to ensure tight seal between the wall/bath, shower or sink. Lightly squeeze and push the bottle forward, keeping the nozzle at the same angle. Clean excess product with tissue during application. For a perfect finish, repeat step 3 without squeezing.


Colour White
Package Size 80ml
Package Type Bottle
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot