UniBond 2649574 AERO 360 Compact Moisture Absorber

MPN
2649574
Brand
UniBond
EAN-13
5010383320805
Order Code
98-4456
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The UniBond AERO 360º Compact Moisture Absorber helps protect your home from excess moisture and its consequences. Thanks to its 360° air circulation, the AERO 360° dehumidifier and odour neutraliser effectively absorbs moisture to help create a comfortable indoor climate and prevent common damp problems such as condensation, mould and musty smells. Though smaller in size, the AERO 360º Compact Moisture Absorber achieves the same results as the standard AERO 360º Moisture Absorber.

Featuring innovative 2-in-1 refill tab technology, the moisture absorber not only reduces excess moisture but also neutralises odours. The AERO 360° tab is comprised of ultra-active crystals and its patented wave-shaped surface enhances air exposure and circulation. Additionally, the tab includes patented anti-odour agents which capture and neutralise bad smells. The UniBond moisture absorber device also indicates when a refill is required, promising non-stop moisture control. 

Create a healthy indoor climate with the UniBond AERO 360º Moisture Absorber! Ideal for rooms of up to 20m² (e.g. bedroom, living room, kitchen). Unique AERO 360° refill tab lasts up to 3 months. Depending on moisture level and room temperature.

To use:

Push the ‘OPEN’ button on the lower left and right of the hood and lift up the hood from the device. Open the refill tab packaging. Place the tab with the blue side facing downwards on top of the axis and close the device.


Reviews

Be the first to submit a review

Trustpilot