UniBond 1507604 No More Nails Removable Pads 19mm x 40mm (Pack of 10)

MPN
1507604
Brand
UniBond
EAN-13
5010383051341
Order Code
97-4896
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.95 £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Unibond No More Nails Roll is a strong, double sided, instant grab mounting tape which eliminates the need for nails and screws in many DIY and repair jobs.

Safe and easy-to-use, the tape sticks to most building materials.

The Unibond 781739 holds up to 2Kg per strip and is suitable for both interior and exterior use. It can withstand high temperatures up to 95° C for short periods of time, and is ideal for mounting hooks, signs, numbers, car number plates, pictures, cable trunking, bathroom and car accessories.

The tape can be used for bonding wood, ceramic tiles, metal, brick, stone, plaster and most plastics.

Size: 10 Strips (20 mm x 40 mm).

Removable.


Type Grab Adhesive
Colour White
Dispensing Method Applicator
Volume 10 Pack

Reviews

Be the first to submit a review

Trustpilot