Uni-T UT33D Digital Multimeter (Palm Size)

MPN
UT33D
Brand
Uni-T
EAN-13
6935750533048
Order Code
85-4080

No longer stocked


The Uni-T Digital Multimeter (Palm Size) UT33D is one of the basic tools that helps check the electronic parts of your electrical equipment, such as DC voltage, AC voltage, DC current and resistance. The multimeter is small but packed with functionality. Supplied complete with battery, test lead and manual.


  • Power: 9V Battery (6F22)
  • LCD Size: 48 x 16mm
  • Product colour: Red and grey
  • Product weight: 156g
  • Product size: 130 x 73.5 x 35mm
  • Standard accessories: Test lead, battery, English manual

CE Approved.


AC Voltage Max 500V
DC Voltage Max 500V
Display Counts 2000
Maximum Resistance 200000000Ω

Questions

*Question functionality currently disabled
Question by: Product code: 85-4080

Q. Does it come with the test probes?

A. Hi Rachel, thank you for your question. The test leads/probes are supplied with the unit.

Question by: Product code: 85-4080

Q. Does the product have an auto turn off facility?

A. Hi Ian, thank you for your question. This digital multimeter does not have this feature, however 86-3180 does.

Question by: Product code: 85-4080

Q. Has it got overload protection ie a fuse that can be replaced.

A. Hi S Patel, thank you for your question. The 10A current range is unfused. The 200mA range is protected by an internal replaceable fuse.


Trustpilot