Ultratape Extreme Silicone Tape 25mm x 3m

MPN
0822253BKCLM
Brand
Ultratape
EAN-13
5027785813255
Order Code
87-1744
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

This extreme silicone tape from Ultratape is ideal for plumbing and air ducts, electrical connections, radiators, garden tools, marine sport and tool grips, A permanent instant air and moisture-proof emergency tape, it is the big brother to our successful SOS tape and can be applied under water, remains flame retardant and will insulate up to 8000V. It is also WRAS approved and works in extremes of -50 to +260°C.


  • UV resistant
  • Class H insulator
  • No adhesive
  • Self-fusing
  • Fuel and oil resistant
  • Better than heat shrinkable tubing
  • 25mm x 3m
  • Manufacturer's part 0822253BKCLM
Type Silicone tape
Width 25mm
Length 3m
Class H insulator
Fuel and oil resistant

Reviews

Be the first to submit a review

Trustpilot