Ultralife UHE-ER14505-X AA Size 2400mAh Lithium Battery Cell 3.6V

MPN
UHE-ER14505-X
Brand
Ultralife
Order Code
59-6534

Discontinued


This 2400mAh 3.6V battery from Ultralife is an extremely long-lasting battery designed for higher power applications, making it ideal for utility metering devices/systems, alarm/security systems, toll pass tags, machine to machine (M2M) communications, automatic meter readers (AMR), memory back-up, automotive electronics/telematics, industrial electronics, military/radio applications, ultra low power devices and GPS tracking/mobile asset tracking. Other features include high and stable operating voltage, higher power and higher energy for the whole battery life, superior drain capability and low self-discharge rate.
  • Exceeds 10-year shelf life (depending on application)
  • Hermetic glass-to-metal sealing
  • Avoids leakage
  • Non-flammable electrolyte
  • Temperature -40 up to +60°C
  • PSU technology: Lithium
  • Battery size: AA
  • Capacity: 2400 mAh
  • Voltage: 3.6V
  • Weight: 19g
  • Height: 51mm
  • Dimensions, Ø: 15mm
  • Manufacturer's part UHE-ER14505-X
Capacity 2400mAh

Trustpilot