Ultralife ER34615 D Size 19000mAh Lithium Battery Cell 3.6V

MPN
ER34615
Brand
Ultralife
Order Code
59-6536

Discontinued


This 19000mAh 3.6V battery from Ultralife is an extremely long-lasting battery designed for higher power applications, making it ideal for military and other radio applications, alarm and security systems, beacons/emergency location transmitters, GPS and LED lighting applications. Other features include high and stable operating voltage, higher power and higher energy for the whole battery life, superior drain capability and low self-discharge rate.


  • Exceeds 10-year shelf life (depending on application)
  • Hermetic glass-to-metal sealing
  • Avoids leakage
  • Non-flammable electrolyte
  • Temperature -55 up to +85°C
  • PSU technology: Lithium
  • Battery size: D
  • Capacity: 19000 mAh
  • Voltage: 3.6V
  • Weight: 106g
  • Height: 62mm
  • Dimensions, Ø: 33mm
  • Manufacturer's part ER34615
Capacity 19000mAh
Dimensions : 33mm

Trustpilot