UltiMaker PMUM-1006-002 TPU95A Filament TPU 2.85mm 700g White

MPN
PMUM-1006-002
Brand
Ultimaker
EAN-13
8719874985574
Order Code
20-5543
Country of Origin
Netherlands
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £99.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

UltiMaker PMUM-1006-002 is a white TPU95A 3D printing filament with a diameter of 2.85 mm, weighing 700 g per spool. Engineered for precision, this thermoplastic polyurethane (TPU) filament offers a unique blend of flexibility and durability, making it ideal for applications requiring impact resistance and flexibility. Utilising its elastomeric properties, the TPU95A filament is suitable for producing prototypes, custom appliances, and industrial parts that demand a high degree of resilience, such as gaskets, protective casings, and grips. Its compatibility with advanced 3D printing techniques enables users to create intricate designs without sacrificing structural integrity.
Filament Material TPU
Reel Size 0.7kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot