UltiMaker PLA - M0751 Blue 750 - 211399 PLA 2.85mm 750g Blue

Order Code:

20-5534

Brand: Ultimaker MPN: PLA - M0751 Blue 750 - 211399 EAN-13: 8718836374609
Qty Unit Price (Ex VAT)
1+ £50.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

UltiMaker M0751 PLA 3D Printing Consumables are identified by the Manufacturer's Part Number 211399. This high-quality PLA filament comes in a distinctive blue hue and is supplied in 750-gram spools, making it ideal for detailed prototype creation and precision engineering applications. The filament, with its reliable printing properties and dimensional accuracy, is commonly used in additive manufacturing for producing lightweight disposable items and intricate design prototypes. Its biocompatible nature suits it for environmentally conscious projects, which can be critical for engineering tasks requiring sustainable materials. The consistent diameter and low shrinkage offered by this PLA contribute to optimal layer adhesion, ensuring smooth and dependable 3D printing results.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot